RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10PGGCLFB#15

DigiKey Part Number
559-R5F10PGGCLFB#15-ND
Manufacturer
Manufacturer Product Number
R5F10PGGCLFB#15
Description
IC MCU 16BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
8K x 8
Mfr
RAM Size
10K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Packaging
Tray
Data Converters
A/D 17x10b SAR; D/A 1x8b
Part Status
Active
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Grade
Automotive
Speed
32MHz
Qualification
AEC-Q100
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
LVD, POR, PWM, WDT
Supplier Device Package
48-LFQFP (7x7)
Number of I/O
38
Package / Case
48-LQFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,92500 €29,25 €
252,69240 €67,31 €
1002,43620 €243,62 €
2502,31392 €578,48 €
5002,24028 €1.120,14 €
2.0002,12976 €4.259,52 €
4.0002,08868 €8.354,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,67060 €