
R5F10BGECLFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F10BGECLFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BGECLFB#15 |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | EEPROM Size 4K x 8 |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 17x10b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 48-LFQFP (7x7) |
Number of I/O 38 | Package / Case 48-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60000 € | 26,00 € |
| 25 | 2,38920 € | 59,73 € |
| 100 | 2,15780 € | 215,78 € |
| 250 | 2,04736 € | 511,84 € |
| 500 | 1,98080 € | 990,40 € |
| 2.000 | 1,88093 € | 3.761,86 € |
| 4.000 | 1,84384 € | 7.375,36 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,16240 € |

