
R5F104PLAFA#30 | |
|---|---|
DigiKey Part Number | R5F104PLAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104PLAFA#30 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F104PLAFA#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104PLAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F104PLAFA#10-ND | 3,31137 € | Parametric Equivalent |
| R5F104PLAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104PLAFB#10-ND | 2,95800 € | Parametric Equivalent |
| R5F104PLAFB#30 | Renesas Electronics Corporation | 382 | R5F104PLAFB#30-ND | 4,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10200 € | 41,02 € |
| 72 | 3,51694 € | 253,22 € |
| 144 | 3,37729 € | 486,33 € |
| 288 | 3,26236 € | 939,56 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |

