Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R7F100GLK3CFA#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GLK3CFA#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GLK3CFA#BA0 |
Description | IC MCU 16BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GLK3CFA#AA0 | Renesas Electronics Corporation | 476 | 559-R7F100GLK3CFA#AA0-ND | 4,07000 € | Parametric Equivalent |
| R7F100GLK3CFB#AA0 | Renesas Electronics Corporation | 640 | 559-R7F100GLK3CFB#AA0-ND | 3,76000 € | Parametric Equivalent |
| R7F100GLK3CFB#BA0 | Renesas Electronics Corporation | 0 | 559-R7F100GLK3CFB#BA0-ND | 2,23813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | 2,44754 € | 2.330,06 € |
| Unit Price without VAT: | 2,44754 € |
|---|---|
| Unit Price with VAT: | 2,96152 € |



