R5F10278DNA#W0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,79840 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.290
Unit Price: 1,15000 €
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10278DNA#W0

DigiKey Part Number
R5F10278DNA#W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10278DNA#W0
Description
IC MCU 16BIT 8KB FLASH 24HWQFN
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
R5F10278DNA#W0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
768 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
24-HWQFN (4x4)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
24-WFQFN Exposed Pad
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10278GNA#45Renesas Electronics Corporation0559-R5F10278GNA#45TR-ND0,79840 €Direct
R5F10278ANA#45Renesas Electronics Corporation2.290559-R5F10278ANA#45CT-ND1,15000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types