R5F10278DNA#U0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.515
Unit Price: 1,50000 €
Datasheet

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,71169 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,61516 €

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.360
Unit Price: 1,19000 €
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10278DNA#U0

DigiKey Part Number
R5F10278DNA#U0-ND
Manufacturer
Manufacturer Product Number
R5F10278DNA#U0
Description
IC MCU 16BIT 8KB FLASH 24HWQFN
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
R5F10278DNA#U0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
768 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
24-HWQFN (4x4)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
24-WFQFN Exposed Pad
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10278GNA#25Renesas Electronics Corporation1.515559-R5F10278GNA#25-ND1,50000 €Direct
R5F10278GNA#05Renesas Electronics Corporation0559-R5F10278GNA#05TR-ND0,71169 €MFR Recommended
R5F10278ANA#05Renesas Electronics Corporation0559-R5F10278ANA#05-ND0,61516 €Parametric Equivalent
R5F10278ANA#25Renesas Electronics Corporation1.360559-R5F10278ANA#25-ND1,19000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types