
R0K505210S903BE | |
|---|---|
DigiKey Part Number | 559-R0K505210S903BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K505210S903BE |
Description | RX210 B MASK R5F5210B BRD W/O E1 |
Customer Reference | |
Detailed Description | RX210, R5F5210B Renesas Starter Kit (RSK) RX210 (B Mask) without E1 RX RX MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RX210, R5F5210B |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Not For New Designs | Suggested Programming Environment CubeSuite+ |
Type MCU 32-Bit | Base Product Number |
Core Processor RX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 € | 196,33 € |
| Unit Price without VAT: | 196,33000 € |
|---|---|
| Unit Price with VAT: | 237,55930 € |

