Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2565L-1-V-F3-A-D | |
|---|---|
DigiKey Part Number | 559-PS2565L-1-V-F3-A-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2565L-1-V-F3-A-D |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2565L-1-A | Renesas Electronics Corporation | 1.151 | 559-1149-ND | 1,22000 € | Parametric Equivalent |
| PS2565L-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2565L-1-A-K-ND | 0,50540 € | Parametric Equivalent |
| PS2565L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2565L-1-A-N-ND | 0,50540 € | Parametric Equivalent |
| PS2565L-1-F3-A | Renesas Electronics Corporation | 992 | 559-1025-1-ND | 1,27000 € | Parametric Equivalent |
| PS2565L-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2565L-1-F3-A-KTR-ND | 0,48428 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47135 € | 942,70 € |
| 4.000 | 0,45949 € | 1.837,96 € |
| 6.000 | 0,45355 € | 2.721,30 € |
| 10.000 | 0,44697 € | 4.469,70 € |
| 14.000 | 0,44313 € | 6.203,82 € |
| Unit Price without VAT: | 0,47135 € |
|---|---|
| Unit Price with VAT: | 0,57033 € |


