Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2502L-1-F3-A-K | |
|---|---|
DigiKey Part Number | 559-PS2502L-1-F3-A-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2502L-1-F3-A-K |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 2000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2502L-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-K-ND | 0,43710 € | Parametric Equivalent |
| PS2502L-1-A/K | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A/K-ND | 0,43710 € | Parametric Equivalent |
| PS2502L-1-A/KJ | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A/KJ-ND | 0,43710 € | Parametric Equivalent |
| PS2502L-1-F3-A/K | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A/KTR-ND | 0,39266 € | Parametric Equivalent |
| PS2502L-1-F3-A/KJ | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A/KJTR-ND | 0,36538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39266 € | 785,32 € |
| Unit Price without VAT: | 0,39266 € |
|---|---|
| Unit Price with VAT: | 0,47512 € |


