Parametric Equivalent
Parametric Equivalent

M30280F8HP#35B | |
|---|---|
DigiKey Part Number | 559-M30280F8HP#35B-ND |
Manufacturer | |
Manufacturer Product Number | M30280F8HP#35B |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x10b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, SIO, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Package / Case 80-LQFP |
Number of I/O 71 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M30280F8HP#33B | Renesas Electronics Corporation | 0 | 559-M30280F8HP#33B-ND | 9,56134 € | Parametric Equivalent |
| M30280F8HP#U5B | Renesas Electronics Corporation | 0 | M30280F8HP#U5B-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 11,20807 € | 1.333,76 € |
| Unit Price without VAT: | 11,20807 € |
|---|---|
| Unit Price with VAT: | 13,56176 € |


