
KAD5514P-12Q72 | |
|---|---|
DigiKey Part Number | KAD5514P-12Q72-ND |
Manufacturer | |
Manufacturer Product Number | KAD5514P-12Q72 |
Description | IC ADC 14BIT 72-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KAD5514P-12Q72 Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 72-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 72-QFN (10x10) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 66,27250 € | 3.181,08 € |
| Unit Price without VAT: | 66,27250 € |
|---|---|
| Unit Price with VAT: | 80,18973 € |


