Robust Ripple Regulator™ (R3) Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95836HRTZ

DigiKey Part Number
ISL95836HRTZ-ND
Manufacturer
Manufacturer Product Number
ISL95836HRTZ
Description
IC REG IMVP-7 VR12 2OUT 40TQFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Last Time Buy
Applications
Controller, Intel IMVP-7, VR12™
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 14/5/2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6005,97390 €3.584,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,97390 €
Unit Price with VAT:7,22842 €