
ISL9237HRZ | |
|---|---|
DigiKey Part Number | ISL9237HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9237HRZ |
Description | IC BATT CHG LI-ION 1-3CELL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 3 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, USB | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,60200 € | 56,02 € |
| 25 | 5,15400 € | 128,85 € |
| 100 | 4,66970 € | 466,97 € |
| 490 | 4,30829 € | 2.111,06 € |
| 980 | 4,19552 € | 4.111,61 € |
| 1.470 | 4,13923 € | 6.084,67 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 9,01450 € |


