ISL84051IA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 668
Unit Price: 2,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,15872 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.616
Unit Price: 3,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.492
Unit Price: 3,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.423
Unit Price: 3,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.172
Unit Price: 3,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 231
Unit Price: 3,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,30357 €
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84051IA-T

DigiKey Part Number
ISL84051IA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84051IA-T
Description
IC MUX 8:1 100OHM 16QSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84051IA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
50ns, 40ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3pF, 21pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL84051IAZ-TRenesas Electronics Corporation66820-ISL84051IAZ-TCT-ND2,55000 €Direct
MAX4581AUE+TAnalog Devices Inc./Maxim Integrated0MAX4581AUE+T-ND2,15872 €Similar
MAX4581CEE+Analog Devices Inc./Maxim Integrated7.616MAX4581CEE+-ND3,43000 €Similar
MAX4581CEE+TAnalog Devices Inc./Maxim Integrated7.492175-MAX4581CEE+TCT-ND3,43000 €Similar
MAX4581CUE+Analog Devices Inc./Maxim Integrated4.423MAX4581CUE+-ND3,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types