
ISL83086EIBZ-T | |
|---|---|
DigiKey Part Number | ISL83086EIBZ-TTR-ND - Tape & Reel (TR) ISL83086EIBZ-TCT-ND - Cut Tape (CT) ISL83086EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83086EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83086EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,26560 € | 31,64 € |
| 100 | 1,11770 € | 111,77 € |
| 250 | 1,04828 € | 262,07 € |
| 500 | 1,00678 € | 503,39 € |
| 1.000 | 0,97280 € | 972,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93713 € | 2.342,83 € |
| 5.000 | 0,91572 € | 4.578,60 € |
| 7.500 | 0,90502 € | 6.787,65 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

