
ISL6115AIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL6115AIBZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6115AIBZ-T7A |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6115AIBZ-T7A Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 10.2V ~ 13.8V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Current - Supply 3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,88924 € | 17.335,44 € |
| Unit Price without VAT: | 2,88924 € |
|---|---|
| Unit Price with VAT: | 3,49598 € |

