
ISL95836HRTZ-T | |
|---|---|
DigiKey Part Number | ISL95836HRTZ-TTR-ND - Tape & Reel (TR) ISL95836HRTZ-TCT-ND - Cut Tape (CT) ISL95836HRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95836HRTZ-T |
Description | IC REG IMVP-7 VR12 2OUT 40TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.25V ~ 1.52V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-7, VR12™ | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 7,03800 € | 70,38 € |
| 25 | 6,54680 € | 163,67 € |
| 100 | 6,15160 € | 615,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 6,15158 € | 36.909,48 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,89000 € |

