Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78223AAZ-T

DigiKey Part Number
ISL78223AAZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL78223AAZ-T
Description
IC REG CTRLR FULL-BRIDGE 20QSOP
Customer Reference
Detailed Description
Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL78223AAZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
99%
Manufacturer
Renesas Electronics Corporation
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
No
Part Status
Obsolete
Control Features
Frequency Control, Ramp, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 105°C (TA)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive, Isolation Capable
Qualification
AEC-Q100
Topology
Full-Bridge
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
20-SSOP (0.154", 3.90mm Width)
Output Phases
1
Supplier Device Package
20-QSOP
Voltage - Supply (Vcc/Vdd)
9V ~ 16V
Base Product Number
Frequency - Switching
Up to 2MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types