
ISL78223AAZ | |
|---|---|
DigiKey Part Number | ISL78223AAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78223AAZ |
Description | IC REG CTRLR FULL-BRIDGE 20QSOP |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL78223AAZ Models |
Category | Duty Cycle (Max) 99% |
Manufacturer Renesas Electronics Corporation | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 105°C (TA) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive, Isolation Capable | Qualification AEC-Q100 |
Topology Full-Bridge | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 20-QSOP |
Voltage - Supply (Vcc/Vdd) 9V ~ 16V | Base Product Number |
Frequency - Switching Up to 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,16300 € | 51,63 € |
| 25 | 4,74560 € | 118,64 € |
| 100 | 4,29350 € | 429,35 € |
| 250 | 4,08064 € | 1.020,16 € |
| 580 | 3,92895 € | 2.278,79 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,33690 € |

