
ISL68220IRAZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL68220IRAZ-T7ATR-ND - Tape & Reel (TR) 20-ISL68220IRAZ-T7ACT-ND - Cut Tape (CT) 20-ISL68220IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68220IRAZ-T7A |
Description | INFRA 2OUT/2PH DIGITAL CONTROLLE |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,55056 € | 887,64 € |
| 500 | 3,43684 € | 1.718,42 € |
| 750 | 3,38009 € | 2.535,07 € |
| 1.250 | 3,31736 € | 4.146,70 € |
| 1.750 | 3,28077 € | 5.741,35 € |
| 2.500 | 3,24563 € | 8.114,07 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |

