
ISL65426HRZ-T | |
|---|---|
DigiKey Part Number | ISL65426HRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL65426HRZ-T |
Description | IC REG BUCK ADJ 6A DL 50QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 2 Output 6A 50-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL65426HRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -10°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 50-QFN (5x10) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |

