Image for ISL6526AEVAL2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6526AEVAL2

DigiKey Part Number
ISL6526AEVAL2-ND
Manufacturer
Manufacturer Product Number
ISL6526AEVAL2
Description
EVAL BOARD FOR ISL6526A
Customer Reference
Detailed Description
ISL6526A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Last Time Buy
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.5V
Current - Output
5A
Voltage - Input
3.3V ~ 5V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
ISL6526A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16/8/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1173,11000 €173,11 €
Manufacturers Standard Package
Unit Price without VAT:173,11000 €
Unit Price with VAT:209,46310 €