Similar

ISL6440IAZ-TK | |
|---|---|
DigiKey Part Number | ISL6440IAZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6440IAZ-TK |
Description | IC REG CTRLR BUCK 24QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6440IAZ-TK Models |
Category | Frequency - Switching 300kHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 24-QSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.6V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81802FRTZ-T | Renesas Electronics Corporation | 6.000 | 20-ISL81802FRTZ-TTR-ND | 6,13788 € | Similar |


