Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6440IAZ-T7

DigiKey Part Number
ISL6440IAZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6440IAZ-T7
Description
IC REG CTRLR BUCK 24QSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6440IAZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5.6V ~ 24V
Frequency - Switching
300kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types