
ISL6439EVAL1 | |
|---|---|
DigiKey Part Number | ISL6439EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | ISL6439EVAL1 |
Description | EVAL BOARD FOR ISL6439 |
Customer Reference | |
Detailed Description | ISL6439 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 3.3V | |
Current - Output | 20A | |
Voltage - Input | 3.3V ~ 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6439 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,44000 € | 65,44 € |
| Unit Price without VAT: | 65,44000 € |
|---|---|
| Unit Price with VAT: | 79,18240 € |

