ISL6292-1CR5Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 862
Unit Price: 1,58081 €
Datasheet
Charger IC Lithium Ion/Polymer 16-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6292-1CR5Z

DigiKey Part Number
ISL6292-1CR5Z-ND
Manufacturer
Manufacturer Product Number
ISL6292-1CR5Z
Description
IC BATT CHG LI-ION 1CELL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL6292-1CR5Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types