Similar

ISL21007CFB812Z-TK | |
|---|---|
DigiKey Part Number | ISL21007CFB812Z-TKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL21007CFB812Z-TK |
Description | IC VREF SERIES 0.08% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC |
Datasheet | Datasheet |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 4.5µVp-p |
Series | Voltage - Input 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 150µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Current - Output 7 mA | Base Product Number |
Tolerance ±0.08% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6657BHMS8-1.25#TRPBF | Analog Devices Inc. | 0 | LT6657BHMS8-1.25#TRPBF-ND | 5,14717 € | Similar |


