Laser Driver IC 300MHz 3 Channel 3.3V 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL58315CRTZ-T7

DigiKey Part Number
20-ISL58315CRTZ-T7TR-ND - Tape & Reel (TR)
20-ISL58315CRTZ-T7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL58315CRTZ-T7
Description
IC LASER DRVR 300MHZ 3.3V 40TQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laser Driver IC 300MHz 3 Channel 3.3V 40-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Laser Diode Driver
Data Rate
300MHz
Number of Channels
3
Voltage - Supply
3.3V
Current - Supply
3 mA
Current - Modulation
-
Operating Temperature
-
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,82396 €3.823,96 €
2.0003,73867 €7.477,34 €
Manufacturers Standard Package
Unit Price without VAT:3,82396 €
Unit Price with VAT:4,62699 €