
ISL58315CRTZ-T13 | |
|---|---|
DigiKey Part Number | ISL58315CRTZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL58315CRTZ-T13 |
Description | IC LASER DRVR 300MHZ 3.3V 40TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 300MHz 3 Channel 3.3V 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 300MHz | |
Number of Channels | 3 | |
Voltage - Supply | 3.3V | |
Current - Supply | 3 mA | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,63371 € | 21.802,26 € |
| Unit Price without VAT: | 3,63371 € |
|---|---|
| Unit Price with VAT: | 4,39679 € |

