ISL5120CB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 2,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,44405 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 723
Unit Price: 2,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.931
Unit Price: 2,92000 €
Datasheet
2 Circuit IC Switch 1:1 20Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5120CB

DigiKey Part Number
ISL5120CB-ND
Manufacturer
Manufacturer Product Number
ISL5120CB
Description
IC SWITCH SPST-NOX2 20OHM 8SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL5120CB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 30ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-105dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types