ISL43143IV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 463
Unit Price: 4,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.277
Unit Price: 4,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 456
Unit Price: 4,98000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.481
Unit Price: 3,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: 3,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,01562 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 3,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,78499 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 185
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,96634 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,13663 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,96634 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 995
Unit Price: 6,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: 11,59000 €
Datasheet
4 Circuit IC Switch 1:1 25Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43143IV

DigiKey Part Number
ISL43143IV-ND
Manufacturer
Manufacturer Product Number
ISL43143IV
Description
IC SW SPST-NCX4 25OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 25Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL43143IV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.6V ~ 6V
Switch Time (Ton, Toff) (Max)
65ns, 50ns
-3db Bandwidth
-
Charge Injection
5pC (Max)
Channel Capacitance (CS(off), CD(off))
10pF, 26pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-89dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types