Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL43143IV-T | |
|---|---|
DigiKey Part Number | ISL43143IV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL43143IV-T |
Description | IC SW SPST-NCX4 25OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL43143IV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.6V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 65ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC (Max) | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -89dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |





