ISL43141IBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 5,61563 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 61
Unit Price: 6,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,52082 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 12,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 201
Unit Price: 10,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,18924 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,57460 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 129
Unit Price: 11,59000 €
Datasheet
4 Circuit IC Switch 1:1 65Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 65Ohm 16-SOIC
16 SOIC

ISL43141IBZ-T

DigiKey Part Number
ISL43141IBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL43141IBZ-T
Description
IC SWITCH SPST-NOX4 65OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 65Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL43141IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
65Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.6V ~ 6V
Switch Time (Ton, Toff) (Max)
80ns, 30ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
7pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types