


ISL32432EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32432EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32432EIUZ-T7ACT-ND - Cut Tape (CT) ISL32432EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32432EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,67400 € | 46,74 € |
| 25 | 4,29080 € | 107,27 € |
| 100 | 3,87560 € | 387,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,68012 € | 920,03 € |
| 500 | 3,56294 € | 1.781,47 € |
| 750 | 3,50448 € | 2.628,36 € |
| 1.250 | 3,43985 € | 4.299,81 € |
| 1.750 | 3,40217 € | 5.953,80 € |
| 2.500 | 3,36599 € | 8.414,98 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,58670 € |

