
ISL31495EIUZ | |
|---|---|
DigiKey Part Number | 20-ISL31495EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL31495EIUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL31495EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,44900 € | 24,49 € |
| 50 | 2,09640 € | 104,82 € |
| 100 | 1,98900 € | 198,90 € |
| 250 | 1,87668 € | 469,17 € |
| 500 | 1,80948 € | 904,74 € |
| 1.000 | 1,75444 € | 1.754,44 € |
| 2.500 | 1,69659 € | 4.241,48 € |
| 5.000 | 1,66186 € | 8.309,30 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |

