ISL22323TFV14Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.613
Unit Price: 1,30000 €
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL22323TFV14Z

DigiKey Part Number
ISL22323TFV14Z-ND
Manufacturer
Manufacturer Product Number
ISL22323TFV14Z
Description
IC DIG POT 100K 14-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL22323TFV14Z Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±2.25V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-TSSOP
Configuration
Potentiometer
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
100k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4661T-104E/STMicrochip Technology6.613MCP4661T-104E/STCT-ND1,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types