Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21009CFB812Z

DigiKey Part Number
ISL21009CFB812Z-ND
Manufacturer
Manufacturer Product Number
ISL21009CFB812Z
Description
IC VREF SERIES 0.08% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL21009CFB812Z Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
4.5µVp-p
Series
Noise - 10Hz to 10kHz
22µVrms
Packaging
Tube
Voltage - Input
3.5V ~ 16.5V
Part Status
Obsolete
Current - Supply
180µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
7 mA
Supplier Device Package
8-SOIC
Tolerance
±0.08%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types