ISL21009CFB812Z-TK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 956
Unit Price: 7,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.192
Unit Price: 7,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 430
Unit Price: 4,94000 €
Datasheet
Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC
8-SOIC

ISL21009CFB812Z-TK

DigiKey Part Number
ISL21009CFB812Z-TKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL21009CFB812Z-TK
Description
IC VREF SERIES 0.08% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
4.5µVp-p
Series
Noise - 10Hz to 10kHz
22µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.5V ~ 16.5V
Part Status
Obsolete
Current - Supply
180µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
7 mA
Supplier Device Package
8-SOIC
Tolerance
±0.08%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL21090BFB812Z-TKRenesas Electronics Corporation956ISL21090BFB812Z-TKCT-ND7,01000 €Similar
ISL21090BFB825Z-TKRenesas Electronics Corporation1.192ISL21090BFB825Z-TKCT-ND7,70000 €Similar
LM4140CCM-1.2/NOPBTexas Instruments430LM4140CCM-1.2/NOPB-ND4,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types