ISL21007CFB812Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 776
Unit Price: 13,81000 €
Datasheet
Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21007CFB812Z

DigiKey Part Number
ISL21007CFB812Z-ND
Manufacturer
Manufacturer Product Number
ISL21007CFB812Z
Description
IC VREF SERIES 0.08% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL21007CFB812Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
7 mA
Tolerance
±0.08%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
4.5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
150µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types