
IDT71V65602S100BQ8 | |
|---|---|
DigiKey Part Number | IDT71V65602S100BQ8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V65602S100BQ8 |
Description | IC SRAM 9MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 100 MHz 5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS25636A-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25636A-200B3LI-ND | 12,89215 € | Similar |
| IS61LPS25636A-200B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25636A-200B3LI-TR-ND | 12,89214 € | Similar |


