SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 100 MHz 5 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71T75602S100PFG8

DigiKey Part Number
IDT71T75602S100PFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71T75602S100PFG8
Description
IC SRAM 18MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 100 MHz 5 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
100 MHz
Packaging
Tape & Reel (TR)
Access Time
5 ns
Part Status
Obsolete
Voltage - Supply
2.375V ~ 2.625V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR (ZBT)
Supplier Device Package
100-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
512K x 36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types