IDT2309-1HDCI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 35
Unit Price: 16,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.500
Unit Price: 16,28009 €
Datasheet
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT2309-1HDCI8

DigiKey Part Number
IDT2309-1HDCI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT2309-1HDCI8
Description
IC ZD BUFFER 16SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types