
HIP2100EIBZT | |
|---|---|
DigiKey Part Number | 20-HIP2100EIBZTTR-ND - Tape & Reel (TR) 20-HIP2100EIBZTCT-ND - Cut Tape (CT) 20-HIP2100EIBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP2100EIBZT |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | HIP2100EIBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 4V, 7V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,68700 € | 36,87 € |
| 25 | 3,37360 € | 84,34 € |
| 100 | 3,03420 € | 303,42 € |
| 250 | 2,87464 € | 718,66 € |
| 500 | 2,77908 € | 1.389,54 € |
| 1.000 | 2,75674 € | 2.756,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61845 € | 6.546,12 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 6,03790 € |

