


HFA3128RZ96 | |
|---|---|
DigiKey Part Number | HFA3128RZ96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFA3128RZ96 |
Description | RF TRANS 5 PNP 15V 5.5GHZ 16-QFN |
Customer Reference | |
Detailed Description | RF Transistor 5 PNP 15V 65mA 5.5GHz 150mW Surface Mount 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HFA3128RZ96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 5 PNP | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5.5GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

