Similar

HD64F3337SF16V | |
|---|---|
DigiKey Part Number | HD64F3337SF16V-ND |
Manufacturer | |
Manufacturer Product Number | HD64F3337SF16V |
Description | IC MCU 8BIT 60KB FLASH 80QFP |
Customer Reference | |
Detailed Description | H8/300 H8® H8/300 Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity Host Interface, I2C, SCI | Package / Case 80-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 74 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S9KEAZ64ACLK | NXP USA Inc. | 0 | S9KEAZ64ACLK-ND | 1,97160 € | Similar |


