H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 34MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD64F2378RVFQ34V

DigiKey Part Number
HD64F2378RVFQ34V-ND
Manufacturer
Manufacturer Product Number
HD64F2378RVFQ34V
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Customer Reference
Detailed Description
H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 34MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 16x10b; D/A 6x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
H8S/2000
Operating Temperature
-20°C ~ 75°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
34MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
I2C, IrDA, SCI, SmartCard
Package / Case
144-LQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
96
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.