
EL8203IS | |
|---|---|
DigiKey Part Number | EL8203IS-ND |
Manufacturer | |
Manufacturer Product Number | EL8203IS |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL8203IS Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 5.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 500 MHz | Base Product Number |
Current - Input Bias 6 µA |

