Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5420CRZ-T7A

DigiKey Part Number
EL5420CRZ-T7A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5420CRZ-T7A
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5420CRZ-T7A Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
2 nA
Mfr
Voltage - Input Offset
2 mV
Series
Current - Supply
500µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-TSSOP
-3db Bandwidth
12 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types