
EL5420CRZ-T7 | |
|---|---|
DigiKey Part Number | EL5420CRZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5420CRZ-T7 |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5420CRZ-T7 Models |
Category | Current - Input Bias 2 nA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 500µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 12 MHz | Base Product Number |

