Similar
Similar
Similar

EL5160IW-T7 | |
|---|---|
DigiKey Part Number | EL5160IW-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5160IW-T7 |
Description | IC OPAMP CFA 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 6-SOT |
Datasheet | Datasheet |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 140 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 200 MHz | Supplier Device Package 6-SOT |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1.6 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4224EUT+T | Analog Devices Inc./Maxim Integrated | 2.046 | MAX4224EUT+TCT-ND | 13,56000 € | Similar |
| OPA683IDBVR | Texas Instruments | 430 | OPA683IDBVR-ND | 2,75366 € | Similar |
| OPA683IDBVT | Texas Instruments | 1.751 | 296-12855-1-ND | 4,91000 € | Similar |



